Filter Your Search
1 - 1 of 1 results
|
ERJA1AJ331U
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 330 Ω | 5 % | 1.33 W | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 330 Ω | ISOLATED | 1 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 5 | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 550 µm | 3.2 mm | 6.4 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Panasonic |