Filter Your Search
1 - 1 of 1 results
|
ERJB2AJ514V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 510 kΩ | 5 % | 750 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 550 µm | 1.6 mm | 3.2 mm | PANASONIC CORP | SMT, 0612 | compliant | EAR99 | 8533.21.00.30 | Panasonic |