Filter Your Search
1 - 1 of 1 results
|
ERJB2DJR007V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 7 mΩ | 5 % | 1 W | 0612 | SURFACE MOUNT | SMT | 0,300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 1.6 mm | 3.2 mm | PANASONIC CORP | CHIP | compliant | Panasonic |