Filter Your Search
1 - 1 of 1 results
|
ERJPM8F1005V
Panasonic Electronic Components
|
$0.0981 | Yes | Active | 10 MΩ | 1 % | 660 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | Panasonic |