Filter Your Search
1 - 1 of 1 results
|
ERJT14LM331U
Panasonic Electronic Components
|
Check for Price | Yes | Active | 330 Ω | 20 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200; IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | PANASONIC CORP | compliant | EAR99 | 8533.21.00.30 |