Filter Your Search
1 - 1 of 1 results
|
ERJU6SFR18V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 180 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 0,150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC 60115-8, ANTI-SULFUR | 70 °C | YES | 212.1 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |