Filter Your Search
1 - 2 of 2 results
|
ERL05267K00FKEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 267 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | MIL-PRF-39017 | 150 °C | -65 °C | Epoxy Coated | 2 | Bulk | Matte Tin (Sn) | WIRE | 410 µm | 31.75 mm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
ERL05267K00FKEK500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 267 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | 150 °C | -65 °C | Tubular | 2 | BULK | WIRE | 410 µm | 31.75 mm | 1.68 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 |