Filter Your Search
1 - 10 of 1,420 results
|
ES1002FL_R1_00001
PanJit Semiconductor
|
$0.0661 | Yes | Active | 1 A | YES | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | PANJIT | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 1 | 1 | 200 V | 35 ns | |||||||||||||||||||||||||||
|
ES1006FL_R1_00001
PanJit Semiconductor
|
$0.0682 | Yes | Active | 1 A | YES | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | PANJIT | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 1 | 1 | 600 V | 35 ns | |||||||||||||||||||||||||||
|
AMES100-24SNZ
Aimtec
|
$19.7705 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 28.8 V | 4.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 108 W | R-MXMA-X | CE, UKCA, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | AIMTEC INC | compliant | PACKAGE | EAR99 | 2020-05-01 | ||||||||||||
|
AMES100-24S277NZ
Aimtec
|
$25.5247 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
AMES100-48SNZ
Aimtec
|
$26.1135 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 2.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.0707 Vrms | HYBRID | 110.4 W | R-MXMA-X | CE, UKCA, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | AIMTEC INC | compliant | PACKAGE | EAR99 | 2020-05-01 | ||||||||||||
|
AMES100-36SNZ
Aimtec
|
$26.1135 | Yes | Active | 115 V | 36 V | 264 V | 85 V | 32.4 V | 39.6 V | 2.8 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.0707 Vrms | HYBRID | 100.8 W | R-MXMA-X | CE, UKCA, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | AIMTEC INC | compliant | PACKAGE | EAR99 | 2020-05-26 | ||||||||||||
|
AMES100-15SNZ
Aimtec
|
$26.5416 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 18 V | 7 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.04242 Vrms | HYBRID | 105 W | R-MXMA-X | CE, UKCA, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | AIMTEC INC | compliant | PACKAGE | EAR99 | 2020-05-01 | ||||||||||||
|
AMES100-12SNZ
Aimtec
|
$26.6950 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.2 V | 13.8 V | 8.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.04242 Vrms | HYBRID | 102 W | R-MXMA-X | CE, UKCA, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | AIMTEC INC | compliant | PACKAGE | EAR99 | 2020-05-01 | ||||||||||||
|
AMES100-24SNZ-P
Aimtec
|
$26.9554 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 28.8 V | 4.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 108 W | R-MXMA-X | CE, UKCA, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | AIMTEC INC | compliant | PACKAGE | EAR99 | 2020-05-01 | ||||||||||||
|
AMES100-48SNZ-P
Aimtec
|
$27.4343 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 2.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.0707 Vrms | HYBRID | 110.4 W | R-MXMA-X | CE, UKCA, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | AIMTEC INC | compliant | PACKAGE | EAR99 | 2020-05-01 |