Filter Your Search
1 - 6 of 6 results
|
ES1DW-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1 V | 35 ns | 5 µA | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 25 A | 1 | 200 V | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
![]() |
ES1DWT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 30 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | 2 | |||||||||||
|
FES1DWTGTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | R-PDSO-F2 | ||||||||||
|
FES1DWTGHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||||||
|
FES1DWTRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||||||||
![]() |
ES1DWT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 30 A | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | 2 |