Filter Your Search
1 - 2 of 2 results
|
ES2AAHM2
Taiwan Semiconductor
|
Check for Price | Obsolete | 2 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||
|
ES2AAHM2G
Taiwan Semiconductor
|
Check for Price | Obsolete | 2 A | 950 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor |