Filter Your Search
1 - 2 of 2 results
|
ES3GG
Taiwan Semiconductor
|
Check for Price | Active | 3 A | 1.3 V | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | 400 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||
|
ES3G-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 3 A | 1.3 V | 35 ns | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 100 A | 1 | 150 °C | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 |