Filter Your Search
1 - 1 of 1 results
|
ESD5111FCT5G
onsemi
|
$0.1606 | Yes | Obsolete | 6.5 V | 100 nA | 5 V | SILICON | 3.68 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | 6.5 V | 3.3 V | R-XBCC-N2 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Matte Tin (Sn) - annealed | NO LEAD | BOTTOM | ONSEMI | 0.60 X 0.30 MM, HALOGEN FREE AND ROHS COMPLIANT, 567AV, 0201, WLCSP2, 2 PIN | 567AV | compliant | EAR99 | 8541.10.00.50 | onsemi |