Filter Your Search
1 - 6 of 6 results
|
ESD5V0D5B-TP
Micro Commercial Components
|
$0.2112 | Yes | Yes | Active | 13 V | 6.7 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 7.8 V | 200 W | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
ESD5V0D5BF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Active | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8.7 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-5 | 1 | 125 °C | -45 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
ESD5V0D5BS
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 12 V | 100 nA | 6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 96 W | 5 V | R-PDSO-F2 | IEC-61000-4-2, 4-4, 4-5 | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
ESD5V0D5B
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8.7 V | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-5 | 1 | 125 °C | -45 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
ESD5V0D5B
Micro Commercial Components
|
Check for Price | Active | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | 5 V | MICRO COMMERCIAL COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
ESD5V0D5B-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 150 W | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.8 V | R-PDSO-F2 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 |