Filter Your Search
1 - 10 of 27 results
|
PJESD5V6LC-2WT/R13
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3 V | 2 | AVALANCHE | 5.88 V | 30 W | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||
|
PJESD5V6LC-5W
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 3.3 V | 5 | AVALANCHE | 5.88 V | 25 W | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G6 | 6 | compliant | EAR99 | 8541.10.00.50 | |||||
|
PJESD5V6LC-4_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mW | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | 5.88 V | 2 W | R-PDSO-G5 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G5 | compliant | EAR99 | 8541.10.00.50 | |||||
|
PJESD5V6LC-2WT/R7
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3 V | 2 | AVALANCHE | 5.88 V | 30 W | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||
|
PJESD5V6LC-4W_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | 5.88 V | 6 W | R-PDSO-G5 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G5 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
PJESD5V6LC-5WT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 3.3 V | 5 | AVALANCHE | 5.88 V | 25 W | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G6 | 6 | compliant | EAR99 | 8541.10.00.50 | |||||
|
PJESD5V6LC-5W-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
PJESD5V6LC-4
PanJit Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 200 mW | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 4 | AVALANCHE | 5.88 V | 2 W | R-PDSO-G5 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G5 | 5 | compliant | EAR99 | 8541.10.00.50 | |||||
|
PJESD5V6LC-4W
PanJit Semiconductor
|
Check for Price | Yes | Active | 6 W | SILICON | 5.82 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | 5.88 V | 30 W | Not Qualified | R-PDSO-G5 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G5 | 5 | compliant | EAR99 | 8541.10.00.50 | ||||
|
PJESD5V6LC-2W
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | SILICON | 5.32 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3 V | 2 | AVALANCHE | 5.88 V | 30 W | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 |