Filter Your Search
1 - 2 of 2 results
|
ESD7561N2T5G
onsemi
|
Check for Price | Yes | Obsolete | 39 V | 100 nA | 300 mW | SILICON | 16.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 5 V | R-PBCC-N2 | e4 | IEC-61000-4-2, 4-4, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ONSEMI | X2DFN-2 | 714AB | unknown | EAR99 | 8541.10.00.50 | 2016-02-26 | onsemi | ||
|
SZESD7561N2T5G
onsemi
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | ON SEMICONDUCTOR | 714AB | compliant | EAR99 | 8541.10.00.50 | onsemi |