Filter Your Search
1 - 3 of 3 results
|
ESD7C3.3DT5G
onsemi
|
$0.1189 | Yes | Active | 1.1 V | 1 µA | 240 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3.3 V | 2 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 3.3 V | Not Qualified | R-PDSO-F3 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOT-723 3 LEAD | SOT-723, 3 PIN | 3 | 631AA | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
|
ESD7C3.3DT5G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 240 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3.3 V | 2 | AVALANCHE | COMMERCIAL | R-PDSO-F3 | e3 | NOT SPECIFIED | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROCHESTER ELECTRONICS INC | R-PDSO-F3 | 3 | CASE 631AA-01 | unknown | |||||||||||||
|
SZESD7C3.3DT5G
onsemi
|
Check for Price | Yes | Active | 1.1 V | 1 µA | 240 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3.3 V | 2 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 3.3 V | R-PDSO-F3 | e3 | AEC-Q101, IEC-61000-4-2 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ON SEMICONDUCTOR | 631AA | compliant | EAR99 | 8541.10.00.50 | onsemi |