Filter Your Search
1 - 2 of 2 results
|
ESD8004MUTAG
onsemi
|
$0.5157 | Yes | End Of Life | 8 V | 7 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | ULTRA LOW CAPACITANCE | R-PDSO-N10 | e3 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | ONSEMI | UDFN10, 2.5x1, 0.5P | UDFN-10 | 10 | 517BB | compliant | EAR99 | 8541.10.00.50 | onsemi | ||
|
SZESD8004MUTAG
onsemi
|
Check for Price | Yes | Obsolete | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 4 ELEMENTS | YES | 3.3 V | 4 | AVALANCHE | ULTRA LOW CAPACITANCE | R-PDSO-N10 | e3 | AEC-Q101; IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | ONSEMI | UDFN-10 | 517BB | compliant | EAR99 | 8541.10.00.50 | onsemi |