Filter Your Search
1 - 1 of 1 results
|
ESD8016MUTAG
onsemi
|
Check for Price | Yes | End Of Life | 8.4 V | 1 µA | 7 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 6 ELEMENTS | YES | 3.3 V | 6 | AVALANCHE | 3.3 V | R-PDSO-N8 | e4 | IEC-61000-4-2 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | ONSEMI | UDFN-8 | 517CX | compliant | EAR99 | 8541.10.00.50 | onsemi |