Filter Your Search
1 - 1 of 1 results
|
ESD8024MNTAG
onsemi
|
Check for Price | Yes | End Of Life | 1.1 V | 8 V | 500 nA | 7 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 24 ELEMENTS | YES | 2.5 V | 24 | AVALANCHE | ULTRA LOW CAPACITANCE | 9 V | 2.5 V | S-PQCC-N24 | e3 | IEC-61000-4-2, 4-5 | 1 | 125 °C | -55 °C | 260 | 30 | ANODE | 24 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | QUAD | ONSEMI | 485L-01 | compliant | EAR99 | 8541.10.00.50 | onsemi |