Filter Your Search
1 - 2 of 2 results
|
ESD9M5.0ST5G
onsemi
|
$0.1169 | Yes | Active | 1 V | 9.8 V | 1 µA | 150 mW | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 5 V | Not Qualified | R-PDSO-F2 | e3 | IEC61000-4-2 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923, 1.0x0.6, 0.40 Max Height | LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN | 2 | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
|
SZESD9M5.0ST5G
onsemi
|
Check for Price | Yes | Active | 1 V | 9.8 V | 1 µA | 150 mW | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | 5 V | R-PDSO-F2 | e3 | AEC-Q101, IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | 2020-07-02 |