Filter Your Search
1 - 2 of 2 results
|
ESMQ201VSN222MA40S
United Chemi-Con Inc
|
$3.9808 | Yes | Transferred | 2.2 mF | 200 V | 4.92 A | 20 % | 113 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ | 1.99 mA | SMQ(SNAP-IN) | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 40 mm | UNITED CHEMI-CON INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.40 | ||||
|
ESMQ201VSN222MA40S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 2.2 mF | 200 V | 4.92 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.99 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 40 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.40 | Chemi-Con |