Filter Your Search
1 - 2 of 2 results
|
ESMQ201VSN821MQ30S
United Chemi-Con Inc
|
$2.0084 | Yes | Transferred | 820 µF | 200 V | 2.93 A | 20 % | 303 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMQ | 1.2149 mA | SMQ(SNAP-IN) | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25.4 mm | 30 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
ESMQ201VSN821MQ30S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 820 µF | 200 V | 2.93 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2149 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25.4 mm | 30 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | Chemi-Con |