Filter Your Search
1 - 1 of 1 results
|
ESQ-103-24-L-D
Samtec Inc
|
$1.9402 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 6.9 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | RATED CURRENT(POWER): 5.7A | NO | 4.4 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 10u inch | WIRE WRAP | 0.095 inch | 0.535 inch | 0.32 inch | 0.38 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |