Filter Your Search
1 - 3 of 3 results
|
ESQ-136-34-S-T
Samtec Inc
|
$14.1000 | Yes | Yes | Active | 108 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | 1.668 N | 1.39 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.635 inch | 3.62 inch | 0.28 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
ESQ-136-34-S-T-LL
Samtec Inc
|
$14.2000 | Yes | Yes | Active | 108 | 3 | 2.54 mm | 3 | 10 mΩ | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.668 N | 1.39 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.295 inch | 0.635 inch | 0.28 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
ESQ-136-34-S-T-LL-016
Samtec Inc
|
$14.3800 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |