Parametric results for: ESR10EZPF49R9 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: esr10ezpf49r9
Select parts from the table below to compare.
Compare
Compare
ESR10EZPF49R9
ROHM Semiconductor
$0.0353 Yes Active 49.9 Ω 1 % 400 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM STANDARD: AEC-Q200, LASER TRIMMABLE 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor