Parametric results for: ESS Technology under Analog to Digital Converters

Filter Your Search

1 - 10 of 384 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Signal Processing Technologies,Ess Technology Inc
Select parts from the table below to compare.
Compare
Compare
5962-9477102MYX
Signal Processing Technologies
Check for Price Obsolete 1 0.4883 % 8 150 MHz NO ADC, FLASH METHOD -2 V -5.2 V 1 BINARY, 2'S COMPLEMENT BINARY MILITARY PARALLEL, 8 BITS R-XDIP-T42 Not Qualified 125 °C -55 °C 42 UNSPECIFIED DIP DIP42,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 58.34 mm DIP-42 3A001.a.2.c 8542.39.00.30
SPT7840SCU
Signal Processing Technologies
Check for Price Transferred 5 V 4 V 1 0.0977 % 10 10 MHz 100 ns YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY TRACK CMOS OTHER PARALLEL, WORD R-XUUC-N28 Not Qualified 25 °C 25 °C 28 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER DIE-28 8542.39.00.30
SPT7871SIQ
Signal Processing Technologies
Check for Price Transferred 5 V 1 V 1 0.1953 % 10 100 MHz YES ADC, PROPRIETARY METHOD -1 V -5.2 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK BIPOLAR INDUSTRIAL PARALLEL, WORD S-CQFP-G44 Not Qualified e0 85 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED QFP QFP44,.7SQ,40 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 1 mm QUAD CERQUAD-44 8542.39.00.30
SPT7920SMJ
Signal Processing Technologies
Check for Price Obsolete 1 12 NO A/D CONVERTER 1 BINARY BIPOLAR MILITARY R-MDIP-T32 Not Qualified e0 125 °C -55 °C 32 METAL DIP DIP32,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-32 3A001.a.2.c 8542.39.00.30
HADC674ZAIJ
Signal Processing Technologies
Check for Price Obsolete 16.5 V 1 0.012 % 12 77 kHz 15 µs NO ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE 9 mA OTHER PARALLEL, WORD R-CDIP-T28 Not Qualified e0 85 °C -25 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL DIP-28 8542.39.00.30
SPT7710AMJ
Signal Processing Technologies
Check for Price Transferred 1 0.293 % 8 150 MHz NO ADC, FLASH METHOD -2 V -5.2 V 1 BINARY, 2'S COMPLEMENT BINARY ECL MILITARY PARALLEL, 8 BITS R-CDIP-T42 Not Qualified e0 125 °C -55 °C 42 CERAMIC, METAL-SEALED COFIRED DIP DIP42,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CERAMIC, 42 PIN 3A001.a.2.c 8542.39.00.30
SPT1175ACD
Signal Processing Technologies
Check for Price Transferred 5 V 7 V 1 0.5 % 8 40 MHz 33 ns NO ADC SUBSYSTEM 1 BINARY SAMPLE 27 mA CMOS OTHER PARALLEL, 8 BITS R-CDIP-T24 Not Qualified 70 °C -25 °C 24 CERAMIC, METAL-SEALED COFIRED SDIP SDIP24,.3 RECTANGULAR IN-LINE THROUGH-HOLE 1.78 mm DUAL DIP-24 8542.39.00.30
ES9102
Ess Technology Inc
Check for Price Contact Manufacturer 8542.39.00.30
SPT7820BCN
Signal Processing Technologies
Check for Price Transferred 5 V 3 V 1 10 20 MHz 50 ns NO ADC, PROPRIETARY METHOD -3 V -5.2 V 1 BINARY TRACK 145 mA BIPOLAR COMMERCIAL PARALLEL, WORD R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PLASTIC, DIP-28 8542.39.00.30
SPT774BMC
Signal Processing Technologies
Check for Price Obsolete 16.5 V 1 0.012 % 12 133 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION -16.5 V 1 BINARY, OFFSET BINARY SAMPLE 9 mA MILITARY PARALLEL, WORD S-CQCC-N28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 3A001.a.2.c 8542.39.00.30