Filter Your Search
1 - 10 of 10 results
|
|
ESS31-TC-001-DC24V-4A
E-T-A
|
Check for Price Buy | Yes | Active | 24 V | 4 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | MANUAL ON/OFF | CE; CUL; UKCA; UL; VDE | IP20 | 50 °C | DIN RAIL | NO | SNAP ON | 12.5 mm | 80 mm | 80 mm | |||||||||||||
|
|
ESS31-TC-001-DC24V-6A
E-T-A
|
Check for Price Buy | Yes | Active | 24 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | MANUAL ON/OFF | CE; CUL; UKCA; UL; VDE | IP20 | 50 °C | DIN RAIL | NO | SNAP ON | 12.5 mm | 80 mm | 80 mm | |||||||||||||
|
|
ESS31-TC-001-DC24V-12A
E-T-A
|
Check for Price Buy | Yes | Active | 24 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | MANUAL ON/OFF | CE; CUL; UKCA; UL; VDE | IP20 | 50 °C | DIN RAIL | NO | SNAP ON | 12.5 mm | 80 mm | 80 mm | |||||||||||||
|
|
ESS31-TC-001-DC24V-3A
E-T-A
|
Check for Price Buy | Yes | Active | 24 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | MANUAL ON/OFF | CE; CUL; UKCA; UL; VDE | IP20 | 50 °C | DIN RAIL | NO | SNAP ON | 12.5 mm | 80 mm | 80 mm | |||||||||||||
|
|
ESS31-TC-001-DC24V-1A
E-T-A
|
Check for Price Buy | Yes | Active | 24 V | 1 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | MANUAL ON/OFF | CE; CUL; UKCA; UL; VDE | IP20 | 50 °C | DIN RAIL | NO | SNAP ON | 12.5 mm | 80 mm | 80 mm | |||||||||||||
|
|
ESS31-TC-001-DC24V-2A
E-T-A
|
Check for Price Buy | Yes | Active | 24 V | 2 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | MANUAL ON/OFF | CE; CUL; UKCA; UL; VDE | IP20 | 50 °C | DIN RAIL | NO | SNAP ON | 12.5 mm | 80 mm | 80 mm | |||||||||||||
|
|
ESS31-TC-001-DC24V-8A
E-T-A
|
Check for Price Buy | Yes | Active | 24 V | 8 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | MANUAL ON/OFF | CE; CUL; UKCA; UL; VDE | IP20 | 50 °C | DIN RAIL | NO | SNAP ON | 12.5 mm | 80 mm | 80 mm | |||||||||||||
|
|
ESS31-TC-001-DC24V-10A
E-T-A
|
Check for Price Buy | Yes | Active | 24 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH BUTTON | MANUAL ON/OFF | CE; CUL; UKCA; UL; VDE | IP20 | 50 °C | DIN RAIL | NO | SNAP ON | 12.5 mm | 80 mm | 80 mm | |||||||||||||
|
|
ESS31-TC-001-DC24V-0.5A
E-T-A
|
Check for Price Buy | Yes | Active | 24 V | 500 mA | THERMAL CIRCUIT BREAKER | PUSH BUTTON | MANUAL ON/OFF | CE; CUL; UKCA; UL; VDE | IP20 | 50 °C | DIN RAIL | NO | SNAP ON | 12.5 mm | 80 mm | 80 mm | |||||||||||||
|
|
ESS318
Block USA Inc.
|
Check for Price Buy | Not Recommended | 45 °C | -20 °C | CHASSIS MOUNT | NO | EAR99 | EAC | 120.904 mm | 230 V | 230 V | 243.078 mm | 18 A | 260 V | VARIAC | 230.886 mm |