Filter Your Search
1 - 3 of 3 results
|
TLESVB20J226K8RE
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 6.3 V | 10 % | 1411 | 1.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 1.3 µA | ESV(6.3V)T/R | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||
|
ESVB20J226K
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 6.3 V | 10 % | 1411 | 1.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 1.3 µA | E/SV | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||
|
TEESVB20J226K8R
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 6.3 V | 10 % | 1411 | 1.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | E/SV | 1.3 µA | E/SV | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | TOKIN CORP | , 1411 | unknown | EAR99 | 8532.21.00.50 |