Filter Your Search
1 - 2 of 2 results
|
ESW-106-14-S-D
Samtec Inc
|
$2.8608 | Yes | Yes | Active | 12 | 2 | 2 | 10 mΩ | 5.2 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | .834 N | 5.2 A | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.195 inch | 0.435 inch | 0.62 inch | 0.48 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
ESW-106-14-S-D-LL
Samtec Inc
|
$2.9400 | Yes | Yes | Active | 12 | 2 | 2 | 10 mΩ | 5.2 A | FEMALE | 100 Cycles | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.668 N | 5.2 A | 1.39 N | e3 | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | WIRE WRAP | 0.195 inch | 0.435 inch | 0.62 inch | 0.48 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |