Filter Your Search
1 - 1 of 1 results
|
|
ET1100-0000-0250
Beckhoff Automation GmbH
|
Check for Price | Yes | Contact Manufacturer | 8000 | I2C; SPI | 16 | 16 | 12.5 MBps | 25 MHz | 40 | YES | 2.5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE | YES | 4 | 8 | 220 mA | 2.75 V | 2.25 V | S-PBGA-B128 | e1 | 3 | 85 °C | -40 °C | 260 | 128 | PLASTIC/EPOXY | BGA | BGA128,12X12,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | BGA, BGA128,12X12,32 | Compliant | 8542.31.00.01 |