Filter Your Search
1 - 1 of 1 results
|
ETC43DCSX
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 86 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | FLUSH MOUNTING | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | #4-40 THD HOLE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | 100u inch | SOLDER | 0.37 inch | 0.61 inch | 5.135 inch | 0.16 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |