Filter Your Search
1 - 1 of 1 results
|
ETCF680M6L
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 680 µF | 2.5 V | 4.4 A | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 170 µA | 0.10 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Panasonic |