Filter Your Search
1 - 3 of 3 results
|
ETD540N22P60HPSA1
Infineon Technologies AG
|
$240.9874 | Yes | Active | 1.73 V | 542 kA | 100 mA | 300 mA | 250 mA | 2.2 kV | 700 A | SCR | SINGLE WITH BUILT-IN DIODE | HIGH RELIABILITY | 350 µs | 1000 V/us | 2.2 V | 16.3 kA | 2.2 kV | R-PUFM-X5 | IEC-61140, IEC-747-6, UL RECOGNIZED | 135 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8541.30.00.80 | Infineon | ||
|
ETD540N22P60
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.73 V | 542 kA | 100 mA | 300 mA | 250 mA | 2.2 kV | 700 A | SCR | SINGLE WITH BUILT-IN DIODE | HIGH RELIABILITY | 350 µs | 1000 V/us | 2.2 V | 16.3 kA | 2.2 kV | R-PUFM-X5 | IEC-61140, IEC-747-6, UL RECOGNIZED | 135 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8541.30.00.80 | |||
|
ETD540N22P60TIMHPSA1
Infineon Technologies AG
|
Check for Price | Active | SCR | INFINEON TECHNOLOGIES AG | unknown | Infineon |