Filter Your Search
1 - 1 of 1 results
|
EVM3RSX50BE3
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 2.2 kΩ | 25 % | 150 mW | 1512 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | YES | 50 V | 100 °C | -40 °C | VERTICAL | Trimmer | 3 | 1 | RECTANGULAR PACKAGE | TR, 7 INCH | 260 deg | WRAPAROUND | 900 µm | 3.75 mm | 3.1 mm | PANASONIC CORP | 3MM, SQUARE, 3 PINS, ROHS COMPLIANT | unknown | EAR99 | 8533.40.80.50 |