Filter Your Search
1 - 2 of 2 results
|
EX-209-CAD-758FBS-20M0000000
Microsemi Corporation
|
Check for Price | Transferred | 20 MHz | 0.075 % | 15 pF | 5 V | HCMOS | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 26.16mm x 23.62mm x 8.89mm | MICROSEMI CORP | MINIATURE, DIP-16/10 | compliant | Clock | |||
|
EX-209-CAD-758FBS-20M0000000
Vectron International
|
Check for Price | Transferred | 20 MHz | 0.075 % | 15 pF | 5 V | HCMOS | EX-209 | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 26.16mm x 23.62mm x 8.89mm | VECTRON INTERNATIONAL | compliant | Clock |