Filter Your Search
1 - 10 of 122 results
|
EXBS8V822J
Panasonic Electronic Components
|
Check for Price | Yes | Active | 8.2 kΩ | 5 % | 0920 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 8.2 kΩ | ISOLATED | 4 | 70 °C | 8.2 kΩ | YES | 100 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 700 µm | 5.08 mm | 2.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | |||
|
EXBS8V124J
Panasonic Electronic Components
|
Check for Price | Yes | Active | 120 kΩ | 5 % | 0920 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 120 kΩ | ISOLATED | 4 | 70 °C | 120 kΩ | YES | 100 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 700 µm | 5.08 mm | 2.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | |||
|
EXBS8V363J
Panasonic Electronic Components
|
Check for Price | Yes | Active | 36 kΩ | 5 % | 0920 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 36 kΩ | ISOLATED | 4 | 70 °C | 36 kΩ | YES | 100 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 700 µm | 5.08 mm | 2.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | |||
|
EXBS8V563J
Panasonic Electronic Components
|
Check for Price | Yes | Active | 56 kΩ | 5 % | 0920 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 56 kΩ | ISOLATED | 4 | 70 °C | 56 kΩ | YES | 100 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 700 µm | 5.08 mm | 2.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | |||
|
EXBS8V474J
Panasonic Electronic Components
|
Check for Price | Yes | Active | 470 kΩ | 5 % | 0920 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 470 kΩ | ISOLATED | 4 | 70 °C | 470 kΩ | YES | 100 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 700 µm | 5.08 mm | 2.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | |||
|
EXBS8V513J
Panasonic Electronic Components
|
Check for Price | Yes | Active | 51 kΩ | 5 % | 0920 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 51 kΩ | ISOLATED | 4 | 70 °C | 51 kΩ | YES | 100 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 700 µm | 5.08 mm | 2.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | |||
|
EXBS8V303J
Panasonic Electronic Components
|
Check for Price | Yes | Active | 30 kΩ | 5 % | 0920 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 30 kΩ | ISOLATED | 4 | 70 °C | 30 kΩ | YES | 100 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 700 µm | 5.08 mm | 2.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | |||
|
EXBS8V244J
Panasonic Electronic Components
|
Check for Price | Yes | Active | 240 kΩ | 5 % | 0920 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 240 kΩ | ISOLATED | 4 | 70 °C | 240 kΩ | YES | 100 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 700 µm | 5.08 mm | 2.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | |||
|
EXBS8V331J
Panasonic Electronic Components
|
Check for Price | Yes | Active | 330 Ω | 5 % | 0920 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 330 Ω | ISOLATED | 4 | 70 °C | 330 Ω | YES | 100 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 700 µm | 5.08 mm | 2.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||
|
EXBS8V394J
Panasonic Electronic Components
|
Check for Price | Yes | Active | 390 kΩ | 5 % | 0920 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 390 kΩ | ISOLATED | 4 | 70 °C | 390 kΩ | YES | 100 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 700 µm | 5.08 mm | 2.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic |