Filter Your Search
1 - 10 of 306,146 results
|
06035F102K4T2A
Kyocera AVX Components
|
$0.0429 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 0603 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
08055F102K4Z2A
Kyocera AVX Components
|
$0.0600 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 0805 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | TS 16949 | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | AVX CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
08055F102KAT2A
Kyocera AVX Components
|
$0.0703 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 0805 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
06035F102K4Z4A
Kyocera AVX Components
|
$0.0825 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 0603 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | TS 16949 | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | AVX CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0805F102K1RACAUTO
KEMET Corporation
|
$0.0844 | Yes | Yes | Active | 1 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
08055F102K4T2A
Kyocera AVX Components
|
$0.0857 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 0805 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | AVX CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0805F102K1RACTU
KEMET Corporation
|
$0.0875 | Yes | Yes | Active | 1 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
06035F102J4T2A
Kyocera AVX Components
|
$0.1060 | Yes | Yes | Active | 1 nF | 50 V | 5 % | 0603 | X8R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 810 µm | AVX CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0805F102K5RACAUTO
KEMET Corporation
|
$0.1064 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C0805F102K5RACTU
KEMET Corporation
|
$0.1077 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET |