Filter Your Search
1 - 10 of 3,647 results
|
F121K25S3NP63K7R
Vishay Intertechnologies
|
$0.1222 | Yes | Active | THROUGH HOLE MOUNT | Radial | -3300+/-2500ppm/Cel ppm/°C | NO | e3 | 125 °C | -30 °C | 2 | Bulk | Tin (Sn) - hot dipped | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | 120 pF | CERAMIC CAPACITOR | CERAMIC | 6.5 mm | 6.5 mm | No | 10 % | 10 % | 2 kV | S3N | 7.5 mm | 4.5 mm | |||||||||||||||||||||||||||||||||
|
F121K25S3NN63J5R
Vishay Intertechnologies
|
$0.1222 | Yes | Active | THROUGH HOLE MOUNT | Radial | -3300+/-2500ppm/Cel ppm/°C | NO | e3 | 125 °C | -30 °C | 2 | Bulk | Tin (Sn) - hot dipped | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | 120 pF | CERAMIC CAPACITOR | CERAMIC | 6.5 mm | 6.5 mm | No | 10 % | 10 % | 1 kV | S3N | 5 mm | 4 mm | |||||||||||||||||||||||||||||||||
|
F121K25S3NR63K7R
Vishay Intertechnologies
|
$0.1842 | Yes | Active | THROUGH HOLE MOUNT | Radial | -3300+/-2500ppm/Cel ppm/°C | NO | e3 | 125 °C | -30 °C | 2 | Bulk | Tin (Sn) - hot dipped | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | 120 pF | CERAMIC CAPACITOR | CERAMIC | 6.5 mm | 6.5 mm | No | 10 % | 10 % | 3 kV | S3N | 7.5 mm | 5.5 mm | |||||||||||||||||||||||||||||||||
|
F12169-000
TE Connectivity
|
$64.5502 | Yes | Active | TE CONNECTIVITY LTD | unknown | UL | SPLICE TERMINAL | 16 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F12123/123FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 12 kΩ | 1 % | 125 mW | 7712 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TERMINATOR | 10 | NO | 200 V | 125 °C | -55 °C | Miniature | 2 | 12 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 19.558 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
PFC-UD1206LF-12-1291-1291-A-Q-1
TT Electronics Resistors
|
Check for Price | Yes | Active | 0.05 % | 0612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | ULTRA PRECISION | 25 mW | 1.29 kΩ | DIVIDER | 1 | 70 °C | 1.29 kΩ | YES | 1 ppm/°C | 50 V | 125 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
PFC-UD1206LF-12-1582-1582-B-T-1
TT Electronics Resistors
|
Check for Price | Yes | Active | 0.1 % | 0612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | ULTRA PRECISION | 25 mW | 15.8 kΩ | DIVIDER | 1 | 70 °C | 15.8 kΩ | YES | 1 ppm/°C | 50 V | 125 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
PFC-UD1206LF-12-1471-1471-A-Q-1
TT Electronics Resistors
|
Check for Price | Yes | Active | 0.05 % | 0612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | ULTRA PRECISION | 25 mW | 1.47 kΩ | DIVIDER | 1 | 70 °C | 1.47 kΩ | YES | 1 ppm/°C | 50 V | 125 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
F1214
Polyfet RF Devices
|
Check for Price | Yes | Contact Manufacturer | 200 °C | 1 | POLYFET R F DEVICES | , | unknown | EAR99 | SINGLE | 2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
PFC-UD1206LF-12-1762-1762-Q-A-1
TT Electronics Resistors
|
Check for Price | Yes | Active | 0.02 % | 0612 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | ULTRA PRECISION | 25 mW | 17.6 kΩ | DIVIDER | 1 | 70 °C | 17.6 kΩ | YES | 1 ppm/°C | 50 V | 125 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TT ELECTRONICS PLC | CHIP | unknown | EAR99 |