Filter Your Search
1 - 10 of 54 results
|
F152K43Y5RN6UK5R
Vishay Intertechnologies
|
$0.1036 | Yes | Active | NO | e3 | 125 °C | -30 °C | THROUGH HOLE MOUNT | 2 | Radial | AMMO PACK | Tin (Sn) - hot dipped | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | 1.5 nF | CERAMIC CAPACITOR | CERAMIC | 11 mm | 11 mm | No | 10 % | 10 % | 1 kV | Y5R | 15% ppm/°C | WIRE | 4 mm | |||||||||||||||||||||||||||||||||||
|
F152K39S3NN63J5R
Vishay Intertechnologies
|
$0.1552 | Yes | Active | NO | e3 | 125 °C | -30 °C | THROUGH HOLE MOUNT | 2 | Radial | Bulk | Tin (Sn) - hot dipped | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | 1.5 nF | CERAMIC CAPACITOR | CERAMIC | 10 mm | 10 mm | No | 10 % | 10 % | 1 kV | S3N | -3300+/-2500ppm/Cel ppm/°C | WIRE | 4 mm | |||||||||||||||||||||||||||||||||||
|
F1523BAM30.000MHZDM
Fox Electronics
|
Check for Price | No | No | Obsolete | NO | 85 °C | -40 °C | THROUGH HOLE MOUNT | FOX ELECTRONICS | compliant | EAR99 | Clock | 4.5 V | 500 mV | 10 ns | NO | 150 ppm | 25 % | 5 % | 30 MHz | HCMOS/LSTTL | 8 LS TTL, 15 pF | 20.8mm x 13.0mm x 7.24mm | 10 ms | 5.25 V | 4.75 V | 5 V | 55/45 % | |||||||||||||||||||||||||||||||||||||||
|
F152K33Y5RL63K5R
Vishay Intertechnologies
|
Check for Price | Yes | Active | NO | e3 | 125 °C | -30 °C | THROUGH HOLE MOUNT | 2 | Radial | Bulk | Tin (Sn) - hot dipped | 5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | 1.5 nF | CERAMIC CAPACITOR | CERAMIC | 8.5 mm | 8.5 mm | No | 10 % | 10 % | 500 V | Y5R | 15% ppm/°C | WIRE | 3.5 mm | ||||||||||||||||||||||||||||||||||||
|
F152K43Y5RN63J6R
Vishay Intertechnologies
|
Check for Price | Yes | Active | NO | e3 | 125 °C | -30 °C | THROUGH HOLE MOUNT | 2 | Radial | Bulk | Tin (Sn) - hot dipped | 6.4 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | 1.5 nF | CERAMIC CAPACITOR | CERAMIC | 11 mm | 11 mm | No | 10 % | 10 % | 1 kV | Y5R | 15% ppm/°C | WIRE | 4 mm | ||||||||||||||||||||||||||||||||||||
|
F152T
SEMITEC Corporation
|
Check for Price | Contact Manufacturer | 2 V | 1.5 mA | 400 mW | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | 400 kΩ | SEMITEC CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F1523BAM
Fox Electronics
|
Check for Price | No | Transferred | 54 MHz | 1 MHz | NO | HYBRID | Not Qualified | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | Tin/Lead (Sn/Pb) | FOX ELECTRONICS | unknown | 54 MHz | 5 V | 12.8 A | DIP4/14,.3 | 30 mA | |||||||||||||||||||||||||||||||||||||||||||||
|
F152K43Y5RN6UL6R
Vishay Intertechnologies
|
Check for Price | Yes | Active | NO | e3 | 125 °C | -30 °C | THROUGH HOLE MOUNT | 2 | Radial | AMMO PACK | Tin (Sn) - hot dipped | 6.4 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.23.00.60 | 1.5 nF | CERAMIC CAPACITOR | CERAMIC | 11 mm | 11 mm | No | 10 % | 10 % | 1 kV | Y5R | 15% ppm/°C | WIRE | 4 mm | ||||||||||||||||||||||||||||||||||||
|
F1523BAM-FREQ3-OUT29
Fox Electronics
|
Check for Price | No | No | Transferred | 54 MHz | 35 MHz | NO | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | FOX ELECTRONICS | compliant | Clock | 4.5 V | 500 mV | 5 ns | NO | 120 ppm | 25 % | 10 % | HCMOS/TTL | 8 TTL, 15 pF | 20.8mm x 13mm x 7.24mm | 5 ms | 5 V | 60/40 % | |||||||||||||||||||||||||||||||||||||||
|
F1523BA-FREQ1-OUT29
Fox Electronics
|
Check for Price | No | No | Transferred | 30 MHz | 1 MHz | NO | e0 | 70 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | FOX ELECTRONICS | compliant | Clock | 4.5 V | 500 mV | 10 ns | NO | 150 ppm | 25 % | 5 % | HCMOS/TTL | 8 LS TTL, 15 pF | 20.8mm x 13mm x 7.24mm | 10 ms | 5 V | 45/55 % |