Filter Your Search
1 - 1 of 1 results
|
F210-1.800MHZ-AE0
Fox Electronics
|
Check for Price | Yes | Transferred | 1.8 MHz | 100 % | 15 pF | 1.8 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 2.5 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.6mm x 2.1mm x 1.0mm | FOX ELECTRONICS | compliant | Clock |