Filter Your Search
1 - 10 of 358 results
|
PNP1WVFRF52-267R
YAGEO Corporation
|
Check for Price | Yes | Active | 267 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 16.3401 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 10 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||
|
PNP1WVFBF52-267R
YAGEO Corporation
|
Check for Price | Yes | Active | 267 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 16.3401 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 26 mm | 4.3 mm | 10 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
PNP5WVJRF52-240R
YAGEO Corporation
|
Check for Price | Yes | Active | 240 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 34.641 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 17 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||
|
PNP5WVFBF52-205R
YAGEO Corporation
|
Check for Price | Yes | Active | 205 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 32.0156 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 32 mm | 7.5 mm | 17 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
PNP1WVFTF52-2R94
YAGEO Corporation
|
Check for Price | Yes | Active | 2.94 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.7146 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 10 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||
|
PNP1WVJTF52-240R
YAGEO Corporation
|
Check for Price | Yes | Active | 240 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 15.4919 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 10 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||
|
PNP1WVJTF52-24R
YAGEO Corporation
|
Check for Price | Yes | Active | 24 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 4.899 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 10 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||
|
PNP5WVFTF52-26R7
YAGEO Corporation
|
Check for Price | Yes | Active | 26.7 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 11.5542 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 7.5 mm | 17 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||
|
F522S2%
TT Electronics Resistors
|
Check for Price | No | Active | 50 Ω | 2 % | 800 mW | Axial | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | F500 | 150 °C | -55 °C | Fusible | 2 | 500 µm | 31.75 mm | 3.6 mm | 10.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PNP1WVFRF52-2R67
YAGEO Corporation
|
Check for Price | Yes | Active | 2.67 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.634 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 10 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |