Filter Your Search
1 - 10 of 586 results
|
F720BQ104M300A
KEMET Corporation
|
$0.5230 | Yes | Yes | Obsolete | 100 nF | 20 % | 7133 | 20 % | POLYPROPYLENE | FILM CAPACITOR | PHE820E | 300 V | PHE820E | 100 °C | -40 °C | 2 | Radial | Bulk | 15 mm | 16 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | , 7133 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
F720BQ104M275A
KEMET Corporation
|
$0.5257 | Yes | Obsolete | 100 nF | 20 % | 7133 | 20 % | POLYESTER | FILM CAPACITOR | 275 V | 100 °C | -40 °C | 2 | Radial | Bulk | 15 mm | 16 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | , 7133 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||
|
F720J686KRC
Kyocera AVX Components
|
$1.0000 | Yes | Obsolete | 68 µF | 6.3 V | 179 mA | 10 % | 2824 | 750 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.3 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F720J227KRC
Kyocera AVX Components
|
$1.0000 | Yes | Obsolete | 220 µF | 6.3 V | 185 mA | 10 % | 2824 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.12 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F720J227MRC
Kyocera AVX Components
|
$1.0000 | Yes | End Of Life | 220 µF | 6.3 V | 185 mA | 20 % | 2824 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.12 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F720J158KMCAQ2
Kyocera AVX Components
|
$1.9100 | Yes | Active | 1.5 mF | 6.3 V | 447 mA | 10 % | 2824 | 140 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 95 µA | 0.45 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F720J158MMCAQ2
Kyocera AVX Components
|
$1.9100 | Yes | Active | 1.5 mF | 6.3 V | 447 mA | 20 % | 2824 | 140 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 95 µA | 0.45 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F720G157MRC
Kyocera AVX Components
|
$2.0459 | Yes | Obsolete | 150 µF | 4 V | 185 mA | 20 % | 2824 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F720J157MRC
Kyocera AVX Components
|
$2.0819 | Yes | Obsolete | 150 µF | 6.3 V | 185 mA | 20 % | 2824 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 9.5 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F720G107KRC
Kyocera AVX Components
|
$2.0828 | Yes | Obsolete | 100 µF | 4 V | 185 mA | 10 % | 2824 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.08 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1.2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 |