Parametric results for: F0820NH under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 263 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: f0820
Select parts from the table below to compare.
Compare
Compare
57102-F08-20LF
Amphenol FCi
$0.5163 Yes Yes Active 40 2 2 mm 2 25 mΩ 2 A MALE BOARD THERMOPLASTIC GOLD FLASH STRAIGHT BOARD CONNECTOR 57102 ROHS COMPLIANT NO 1.7514 N 1 GΩ COMMERCIAL NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C PLUG MATTE TIN (79) OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.157 inch 0.059 inch 1.575 inch 0.118 inch FCI ROHS COMPLIANT compliant
BM23PF0.8-20DS-0.35V(895)
Hirose Electric Co Ltd
$0.7729 Yes Active NOT SPECIFIED FFC/FPC CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 Hirose
BM23PF0.8-20DP-0.35V(895)
Hirose Electric Co Ltd
$0.7938 Yes Active NOT SPECIFIED FFC/FPC CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 Hirose
BM23PF0.8-20DP-0.35V(51)
Hirose Electric Co Ltd
$0.9750 Yes Active NOT SPECIFIED FFC/FPC CONNECTOR NO NO e4 NO Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 Hirose
BM23PF0.8-20DS-0.35V(51)
Hirose Electric Co Ltd
$0.9750 Yes Active NOT SPECIFIED FFC/FPC CONNECTOR NO NO e4 NO Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 Hirose
98414-F08-20ULF
Amphenol FCi
$1.8579 Yes Yes Active 20 2 2 mm 2 2 A MALE BOARD POLYETHYLENE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 650VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 125 °C MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.24 inch 0.232 inch 0.787 inch 0.122 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
98414-F08-20ULF
Amphenol Communications Solutions
$2.2650 Yes Active 20 2 2 mm 2 2 A MALE BOARD POLYETHYLENE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 650VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -40 °C 125 °C MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.24 inch 0.232 inch 0.787 inch 0.122 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 20
57102-F08-20ULF
Amphenol FCi
$3.1647 Yes Yes Active 40 2 2 mm 2 20 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH STRAIGHT BOARD CONNECTOR 919VAC V NO 1.8 N 1 GΩ 0.2 N NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.157 inch 0.059 inch 1.575 inch 0.118 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
57102-F08-20ULF
Amphenol Communications Solutions
$4.3201 Yes Active 40 2 2 mm 2 20 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH STRAIGHT BOARD CONNECTOR 919VAC V NO 1.8 N 1 GΩ 0.2 N NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.157 inch 0.059 inch 1.575 inch 0.118 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40 40
57102-F0820LF
Amphenol FCi
Check for Price Yes Yes Active 40 2 2 mm 2 20 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH STRAIGHT BOARD CONNECTOR 919VAC V NO 1.8 N 1 GΩ 0.2 N NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.157 inch 0.059 inch 1.575 inch 0.118 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40