Filter Your Search
1 - 10 of 3,270 results
|
F1003WR-S-10PB
Joint Tech Electronic Industrial Co Ltd
|
$0.2209 | Contact Manufacturer | 10 | 1 | 990.6 µm | 1 | 30 mΩ | 500 mA | BOARD | POLYAMIDE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL | -25 °C | 85 °C | SOLDER HOLDING POSTS | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | BEIGE | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.104 inch | 0.217 inch | 0.669 inch | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
IL-WX-10PB-HF-BE
Japan Aviation Electronics Industry Limited
|
$0.4550 | Yes | Obsolete | 10 | 2 | 800 µm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | |||||||||||||||||||||||||||||||||||||||
|
IL-WX-10PB-HF-HD-S-BE
Japan Aviation Electronics Industry Limited
|
$0.4550 | Yes | Obsolete | 10 | 2 | 787.4 µm | 2 | 20 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYPHENYLENE SULFIDE | RIGHT ANGLE | BOARD CONNECTOR | NO | 3.4194 N | 100 MΩ | POLARIZED HOUSING | .4726 N | -40 °C | 85 °C | PEG | BRASS | RECTANGULAR | SQ PIN-SKT | 0.031 inch | 0.059 inch | NO | LOCKING | ONE | RECTANGULAR | 4.5466 mm | SURFACE MOUNT | 0.185 inch | 0.209 inch | 0.37 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | |||||||||||||||||||||||
|
IL-WX-10PB-HF-B-E1000E
Japan Aviation Electronics Industry Limited
|
$0.6576 | Yes | Active | 10 | 2 | 800 µm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | MATING INFORMATION: IL-WX-10S-VF-B-E1000E | NO | NO | NO | e3 | NO | TIN | COPPER ALLOY | IL-WX-10SB-VF-B-E1000E | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | ROHS COMPLIANT | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
HIF3H-10PB-2.54DSA(74)
Hirose Electric Co Ltd
|
$0.6975 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | -55 °C | 85 °C | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.232 inch | 0.177 inch | 0.539 inch | 0.138 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
HIF3H-10PB-2.54DSA(71)
Hirose Electric Co Ltd
|
$1.8035 | Yes | Yes | Obsolete | 10 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.232 inch | 0.177 inch | 0.539 inch | 0.138 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | ROHS COMPLIANT | 8536.69.40.40 | Hirose | ||||||||
|
HIF3H-10PB-2.54DSA(61)
Hirose Electric Co Ltd
|
$2.7250 | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) | HIROSE ELECTRIC CO LTD | unknown | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PCN21B-110PB-2PF-G
Hirose Electric Co Ltd
|
$6.2669 | Yes | Yes | Obsolete | 154 | 7 | 2 mm | 7 | 30 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | STANDARD: IEC 61076-4 | 750VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | YES | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 31u inch | PRESS FIT | 0.606 inch | 0.53 inch | 1.982 inch | 0.146 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | Hirose | |||||||
|
171-005-5P-.110-PBCL
Glenair Inc
|
$53.3700 | No | No | Active | 5 | 1 | 1.27 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e0 | NO | TIN LEAD | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
171-007-6P-.110-PBCL
Glenair Inc
|
$56.6991 | No | No | Active | 6 | 1 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | GLENAIR INC | compliant | EAR99 | 8536.69.40.40 |