Filter Your Search
1 - 6 of 6 results
|
F17723102200
Vishay Intertechnologies
|
$1.5784 | Yes | Yes | Active | 10 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | AECQ200; CSA; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | Vishay | ||
|
F17723102230
Vishay Intertechnologies
|
$1.6515 | Yes | Yes | Active | 10 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14, SAFETY CLASS X2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||
|
F17723102290
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14, SAFETY CLASS X2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | Radial | TR | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||
|
F1772-310-2200
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 10 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | AECQ200; CSA; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | |||
|
F1772-310-2230
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 10 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14, SAFETY CLASS X2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | |||||||
|
F17723102291
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 10 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: IEC60384-14, SAFETY CLASS X2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | Radial | TR | NO | Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | Vishay |