Filter Your Search
1 - 2 of 2 results
|
F17735222000
Vishay Intertechnologies
|
$7.7232 | Yes | Yes | Active | 2.2 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | CLASS X2 | 253 V | e3 | IEC60384-14 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin (Sn) | WIRE | 20 mm | 41.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8532.24.0040 | Vishay | ||
|
F1773-522-2000
Vishay Roederstein
|
Check for Price | Yes | Yes | Active | 2.2 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | CLASS X2 | 253 V | e3 | IEC60384-14 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin (Sn) | WIRE | 20 mm | 41.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.60 |