Filter Your Search
1 - 1 of 1 results
|
F1778315M2DKB0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFTEY CLASS: X2 | 310 V | e3 | IEC60384-14 | 110 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 4916 | compliant | EAR99 | 8532.25.00.70 |