Filter Your Search
1 - 3 of 3 results
|
F1842HD1000
Crydom Inc
|
$44.4716 | Yes | Transferred | 40 kA | 150 mA | 62.8 A | SCR | SINGLE WITH BUILT-IN DIODE | 500 V/us | 3 V | 1 kA | 1 kV | R-XUFM-X5 | e3/e4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN/SILVER | UNSPECIFIED | UPPER | CRYDOM INC | ROHS COMPLIANT PACKAGE-5 | 5 | compliant | EAR99 | 8541.30.00.80 | |||
|
F1842HD1000
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 150 mA | 62.8 A | SCR | SINGLE WITH BUILT-IN DIODE | 3 V | 1 kA | 1 kV | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | CYNERGY3 COMPONENTS LTD | MODULE-5 | 5 | unknown | EAR99 | 8541.30.00.80 | MODULE | ||||||
|
F1842HD1000
Silicon Power Cube Corp
|
Check for Price | Transferred | SILICON POWER CUBE CORP | unknown | EAR99 |