Filter Your Search
1 - 10 of 36 results
|
|
F21397-000
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 125 °C | SURFACE MOUNT | YES | ROHS COMPLIANT | EAR99 | 8536.10.00.40 | FAST | ELECTRIC FUSE | 35 A | 5 A | 32 V | UL | WRAPAROUND | |||||||||||||||||||
|
|
F2139BABE70.0000MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | 70 MHz | 50 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMETARY OUTPUT | 450 ps | NO | 450 µs | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 9.4mm x 5.49mm | Clock | ||||||||||||||||
|
|
F2139BAB200.0000MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | 200 MHz | 50 % | 50 OHM | 3.3 V | PECL | COMPLEMETARY OUTPUT | 450 ps | NO | 450 µs | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 9.4mm x 5.49mm | Clock | ||||||||||||||||
|
|
F2139BAME200.0000MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | PECL | Clock | |||||||||||||||||||||||||||||||
|
|
F2139BA70.0000MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | 70 MHz | 20 % | 50 OHM | 3.3 V | PECL | COMPLEMETARY OUTPUT | 450 ps | NO | 450 µs | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 14.22mm x 9.4mm x 5.49mm | Clock | ||||||||||||||||
|
|
F2139BAB-R200.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 50 % | 50 OHM | 3.3 V | PECL | COMPLEMETARY OUTPUT | 450 ps | NO | 450 µs | 3.465 V | 3.135 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | 14.22mm x 9.4mm x 5.49mm | Clock | |||||||||||||
|
|
F2139BABM200.0000MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | 200 MHz | 50 % | 50 OHM | 3.3 V | PECL | COMPLEMETARY OUTPUT | 450 ps | NO | 450 µs | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.22mm x 9.4mm x 5.49mm | Clock | |||||||||||||||
|
|
F2139BAM-R70.0000MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | PECL | Clock | |||||||||||||||||||||||||||||||
|
|
F2139BABME70.0000MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | 70 MHz | 50 % | 50 OHM | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMETARY OUTPUT | 450 ps | NO | 450 µs | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.22mm x 9.4mm x 5.49mm | Clock | |||||||||||||||
|
|
F2139BABM-R200.0000MHZ
MtronPTI
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 50 % | 50 OHM | 3.3 V | PECL | COMPLEMETARY OUTPUT | 450 ps | NO | 450 µs | 3.465 V | 3.135 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin (Sn) | 14.22mm x 9.4mm x 5.49mm | Clock |