Filter Your Search
1 - 10 of 377 results
|
CDV19EF220JO3
Cornell Dubilier Electronics Inc
|
$1.9555 | No | No | Active | 22 pF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | -20/+100ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 8.7 mm | WIRE | 12.7 mm | 16.3 mm | 4.8 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.29.00.20 | |||||||||||||||||
|
CDV19EF220JO3F
Cornell Dubilier Electronics Inc
|
$2.2805 | Yes | Yes | Active | 22 pF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | MICA | MICA CAPACITOR | -20/+100ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN OVER NICKEL | 8.7 mm | WIRE | 12.7 mm | 16.3 mm | 4.8 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.29.00.20 | Cornell Dubilier | ||||||||||||||
|
MC12EF220J-F
Cornell Dubilier Electronics Inc
|
$3.6445 | Yes | Yes | Active | 22 pF | 1 kV | 5 % | 1210 | E | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 50+/-50ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | CORNELL DUBILIER ELECTRONICS INC | , 1210 | compliant | EAR99 | 8532.29.00.20 | ||||||||||||
|
MCM01-009DF220J-F
Cornell Dubilier Electronics Inc
|
$3.6700 | Yes | Active | 22 pF | 1 kV | 5 % | 4640 | D | 5 % | SURFACE MOUNT | Yes | MICA | MICA CAPACITOR | 100ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | SMT | BULK | YES | SILVER | GULL WING | 4.191 mm | 11.684 mm | 10.16 mm | CORNELL DUBILIER ELECTRONICS INC | , 4640 | unknown | EAR99 | 8532.29.00.20 | ||||||||||||||
|
F2200CA01
Curtis Industries
|
$15.1850 | Yes | Contact Manufacturer | 22.4 mm | 52.1 mm | 20.45 mm | CURTIS INDUSTRIES | unknown | IEC | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | PANEL MOUNT | 50/60Hz Hz | 1 A | 250 V | |||||||||||||||||||||||||||||
|
F2200CA03
Curtis Industries
|
$15.1850 | Yes | Contact Manufacturer | 22.4 mm | 52.1 mm | 20.45 mm | CURTIS INDUSTRIES | unknown | IEC | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | PANEL MOUNT | 50/60Hz Hz | 3 A | 250 V | |||||||||||||||||||||||||||||
|
F2200CA06
Curtis Industries
|
$15.1850 | Yes | Contact Manufacturer | 22.4 mm | 52.1 mm | 20.45 mm | CURTIS INDUSTRIES | unknown | IEC | SINGLE PHASE EMI FILTER | 1.768 kV | 400 µA | PANEL MOUNT | 50/60Hz Hz | 6 A | 250 V | |||||||||||||||||||||||||||||
|
F220B183JM
Cornell Dubilier Electronics Inc
|
$303.8331 | Active | 18 nF | 5 % | 5 % | CHASSIS MOUNT | MICA | MICA CAPACITOR | 70 °C | -55 °C | 2 | Chassis Mount | NO | THREADED STUD | 46.05 mm | 78.97 mm | 31.75 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.29.00.20 | |||||||||||||||||||||||
|
F220B223JM
Cornell Dubilier Electronics Inc
|
$303.8331 | Active | 22 nF | 5 % | 5 % | CHASSIS MOUNT | MICA | MICA CAPACITOR | 70 °C | -55 °C | 2 | Chassis Mount | NO | THREADED STUD | 46.05 mm | 78.97 mm | 31.75 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.29.00.20 | |||||||||||||||||||||||
|
F220B113JM
Cornell Dubilier Electronics Inc
|
$303.8331 | Active | 11 nF | 5 % | 5 % | CHASSIS MOUNT | MICA | MICA CAPACITOR | 70 °C | -55 °C | 2 | Chassis Mount | NO | THREADED STUD | 46.05 mm | 78.97 mm | 31.75 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.29.00.20 |